The MC145030P is a 20-pin dual-function industrial IC from Motorola, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 20 terminals and a dual terminal position. The IC is packaged in a R-PDIP-T20 package, measuring 7.62mm in width and 26.415mm in length. It is designed for industrial applications and has a temperature grade of industrial.
Motorola MC145030P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.