The MC145041FN2 is an 8-bit successive approximation analog-to-digital converter from Motorola. It operates over a temperature range of -40 to 85 degrees Celsius and is supplied with a maximum current of 2mA at 5V. The device is packaged in a plastic LCC-20 package. It is designed for industrial applications and has a quad terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC145041FN2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC145041FN2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC145041FN2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.