The MC14504BCL is a 16-pin dual in-line package (DIP) integrated circuit (IC) designed as a TTL/CMOS translator. It operates within a temperature range of -55°C to 125°C and has a nominal supply voltage of 5V. The IC can handle supply voltages between 3V and 18V. It features 6 functions and supports 1-bit output polarity in true form. The IC is categorized as a logic IC, specifically a translator and level shifter, and is compliant with military temperature grade standards.
Motorola MC14504BCL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.49 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14504BCL to view detailed technical specifications.
No datasheet is available for this part.