The MC14506UBCP is a dual-function logic IC with 16 terminals, suitable for operation over a temperature range of -55°C to 125°C. It can be supplied with a voltage between 3V and 18V. The device has a propagation delay of 480 units and a load capacitance of 50 units. It is available in a 16-pin DIP package and is part of the 4000/14000/40000 family.
Checking distributor stock and pricing after the page loads.
Motorola MC14506UBCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | AND-OR-INVERT GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 480 |
| Load Capacitance | 50 |
| Number of Inputs | 4 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |