The MC14512BD is a 16-channel 1:8 multiplexer from Motorola, featuring a supply voltage range of 5V to 18V and a temperature range of -55°C to 125°C. It is packaged in a SOIC-16 package and has a propagation delay of 650 nanoseconds. The device has 8 inputs and 1 output, with a maximum output current of 64 microamperes. It is a logic IC type and is part of the 4000/14000/40000 family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC14512BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC14512BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 650 |
| Max I(ol) | 0.00064 |
| Prop. Delay@Nom-Sup | 650 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14512BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.