The MC145145DW2 is a 20-pin industrial-grade phase-locked loop IC from Motorola, operating within a temperature range of -40 to 85°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 9V, with a minimum supply voltage of 3V. The IC has 20 terminals and is packaged in a DIP format, measuring 7.5mm in width and 12.8mm in length. It is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Motorola MC145145DW2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.