The MC145151FN2 is a 28-pin industrial quad phase-locked loop (PLL) IC from Motorola. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 3-9V. The device is available in a 28-pin QCCJ package with a 11.5062mm x 11.5062mm footprint. It is designed for use in industrial applications and meets the requirements of the JEDEC package code S-PQCC-J28.
Checking distributor stock and pricing after the page loads.
Motorola MC145151FN2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.