The MC145151P2 is a 28-pin dual phase-locked loop IC from Motorola, designed for industrial temperature applications. It operates over a supply voltage range of 3V to 9V and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a 28-pin DIP package, measuring 15.24mm in width and 36.83mm in length. It is suitable for use in a variety of clock and timing applications.
Checking distributor stock and pricing after the page loads.
Motorola MC145151P2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.