The MC145152DW2R2 is a 28-pin industrial phase-locked loop IC from Motorola, operating within a temperature range of -40 to 85°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 9V, with a minimum supply voltage of 3V. The IC is packaged in a 7.5mm wide, 17.9mm long R-PDSO-G28 package with a dual terminal position.
Sign in to ask questions about the Motorola MC145152DW2R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC145152DW2R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Motorola MC145152DW2R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.