The MC145152FN2R2 is a 28-pin industrial quad phase-locked loop (PLL) IC from Motorola. It operates over a supply voltage range of 3-9V and is specified for use over a temperature range of -40 to 85°C. The IC features a quad configuration with 28 terminals and is packaged in a QCCJ, LDCC28, 0.5SQ package type.
Motorola MC145152FN2R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.