The MC145157P2 is a 16-pin dual phase-locked loop IC from Motorola, designed for industrial temperature applications. It operates within a supply voltage range of 3 to 9 volts. The IC is packaged in a 16-pin DIP format, measuring 7.62mm in width and 19.175mm in length. It features a single function and is suitable for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
Motorola MC145157P2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.