The MC145169DW is a 16-pin dual phase-locked loop IC from Motorola. It operates over a temperature range of -40 to 75 degrees Celsius. The device has a nominal supply voltage of 5V and can tolerate up to 5.5V. It is packaged in a SOP16 package measuring 7.5mm in width and 10.3mm in length.
Checking distributor stock and pricing after the page loads.
Motorola MC145169DW technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.