The MC14518BCP is a 16-bit decade counter from Motorola, operating over a supply voltage range of 3 to 18 volts. It features a propagation delay of 560 nanoseconds and a maximum frequency of 1.5 MHz. The device is packaged in a 16-pin DIP package and is rated for operation over the temperature range of -55 to 125 degrees Celsius. It is a logic IC type and is suitable for use in a variety of counting and dividing applications.
Motorola MC14518BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | DECADE COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 560 |
| Number of Bits | 4 |
| Max I(ol) | 0.00064 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1.5 |
| Max Frequency@Nom-Sup | 1500000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Motorola MC14518BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.