The MC14519BAL is a 16-pin dual in-line package (DIP) XNOR gate IC from Motorola. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 500ns. The device is powered by a supply voltage of 5V to 18V and has a load capacitance of 50pF. It is suitable for use in military-grade applications and is part of the 4000/14000/40000 family of logic ICs.
Motorola MC14519BAL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | XNOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 500 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.