The MC14521BDR2 is a 16-pin dual counter/divider IC from Motorola, operating within a temperature range of -55°C to 125°C. This device is designed to function with a supply voltage of 3V to 18V and has a propagation delay of 12ns. The IC is available in a SOP16 package with a 0.25 inch pitch. It is categorized under clock and timing ICs, specifically counters and dividers.
Motorola MC14521BDR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PRESCALER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 12 |
| Load Capacitance | 50 |
| fmax-Min | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14521BDR2 to view detailed technical specifications.
No datasheet is available for this part.