The MC14536BCL is a 16-pin dual timer IC from Motorola, operating within a temperature range of -55 to 125 degrees Celsius. It is designed for use with a supply voltage between 3 and 18 volts, with a nominal voltage of 5 volts. The device features a clock frequency of up to 2 MHz and is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.49mm in length.
Motorola MC14536BCL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.49 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Clock Frequency-Max | 2 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14536BCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.