The MC14538BAL is a dual monostable multivibrator from Motorola, operating within a temperature range of -55 to 125 degrees Celsius. It features a propagation delay of 600ns and a load capacitance of 50pF. The device is available in a 16-pin DIP package and is suitable for use in military-grade applications. The supply voltage range is 3 to 18V, with a nominal voltage of 5V. The device has a complementary output polarity and is part of the 4000/14000/40000 family of logic ICs.
Motorola MC14538BAL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 600 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14538BAL to view detailed technical specifications.
No datasheet is available for this part.