The MC14538BCP is a dual monostable multivibrator from Motorola, featuring a supply voltage range of 3 to 18V and a maximum operating temperature of 125°C. It has 16 terminals and a terminal position of dual. The device is packaged in a 16-pin PDIP with dimensions of 7.62mm in width and 19.175mm in length. It operates within a temperature range of -55 to 125°C and is classified as a military temperature grade. The logic IC type is a monostable multivibrator and it belongs to the 4000/14000/40000 family.
Sign in to ask questions about the Motorola MC14538BCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC14538BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 600 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14538BCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.