The MC14538BCPD is a dual monostable multivibrator from Motorola, operating within a temperature range of -55°C to 125°C. It features a supply voltage of 5V to 18V and a propagation delay of 600 units. The device is packaged in a 16-pin PDIP package, measuring 7.62mm in width and 19.175mm in length. It is designed for use in military-grade applications.
Motorola MC14538BCPD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 600 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14538BCPD to view detailed technical specifications.
No datasheet is available for this part.