The MC14539BD is a dual multiplexer IC from Motorola, featuring 16 terminals and a military temperature grade. It operates within a supply voltage range of 3V to 18V and has a propagation delay of 490ns. The device is packaged in a 16-pin SOP package, measuring 3.9mm in width and 9.9mm in length. It is suitable for use in applications requiring high-speed switching and signal routing.
Motorola MC14539BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 490 |
| Max I(ol) | 0.00064 |
| Prop. Delay@Nom-Sup | 490 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.