The MC145406P is a 16-pin DIP line transceiver with a supply voltage range of 4.5 to 5.5V and a temperature grade of industrial. It features Schmitt trigger input characteristics and an inverted output polarity. The device operates over a temperature range of -40 to 85 degrees Celsius. It is available in a 16-pin DIP package with dimensions of 7.62mm width and 19.175mm length.
Motorola MC145406P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.