The MC145407DW is a 20-pin industrial-grade line transceiver with a nominal supply voltage of 5V and a maximum supply current of 3mA. It has a Schmitt trigger input characteristic and an inverted output polarity. The device is packaged in a 20-pin R-PDSO-G20 package with a width of 7.5mm and a length of 12.8mm. It operates over a temperature range of -40°C to 85°C and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Motorola MC145407DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.