The MC145407P is an industrial-grade dual-line transceiver from Motorola, operating within a temperature range of -40 to 85 degrees Celsius. It features a Schmitt trigger input characteristic and inverted output polarity. The device is available in a plastic DIP-20 package, measuring 7.62mm in width and 26.415mm in length. It is designed to operate within a supply voltage range of 4.5 to 5.5 volts, with a maximum supply current of 3mA. This transceiver is suitable for use in industrial applications.
Sign in to ask questions about the Motorola MC145407P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC145407P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC145407P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.