The MC145408DW is a 24-terminal dual-line transceiver from Motorola, designed for industrial applications. It operates within a temperature range of -40°C to 85°C and features a supply voltage of 5V, with a maximum supply current of 0.2mA. The device is packaged in a SOG-24 package and has a width of 7.5mm and a length of 15.4mm. It is a single-function device with inverted output polarity and Schmitt trigger input characteristics.
Sign in to ask questions about the Motorola MC145408DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC145408DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC145408DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.