The MC14541BD is a 16-pin SOP programmable timer IC from Motorola, suitable for operation in military temperature grade conditions. It can handle a maximum clock frequency of 3MHz and supply voltages ranging from 3V to 18V, with a nominal supply voltage of 5V. This device is designed for use in applications requiring a real-time clock function, and is packaged in a 16-pin SOP package with a width of 3.9mm and a length of 9.9mm.
Motorola MC14541BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Clock Frequency-Max | 3 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.