The Motorola MC14541BDR2 is a 16-pin SOIC-16 programmable timer IC with a maximum clock frequency of 3MHz and a nominal supply voltage of 5V. It operates over a temperature range of -55°C to 125°C and is suitable for use in military-grade applications. The device has a dual terminal position and is available in a R-PDSO-G16 package with dimensions of 3.9mm in width and 9.9mm in length.
Motorola MC14541BDR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Clock Frequency-Max | 3 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.