The MC145421P is a 24-pin dual-in-line package (DIP) industrial-grade interface IC from Motorola. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device has a maximum supply current of 15mA and is available in a 24-pin DIP package with dimensions of 15.24mm in width and 31.75mm in length. The IC is designed for industrial applications and has a single function.
Motorola MC145421P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.75 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.