The Motorola MC145444DW is a dual-function IC with 20 terminals, operating within a commercial temperature grade of -20 to 70 degrees Celsius. It has a nominal supply voltage of 5 volts and is packaged in a 7.5mm wide, 12.8mm long SOP20 package. This IC is designed for use in modem applications and is suitable for use in commercial temperature environments.
Sign in to ask questions about the Motorola MC145444DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC145444DW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC145444DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.