The MC145480DW is an industrial-grade integrated circuit with 20 terminals, operating over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and is packaged in a 20-pin SOP package. The device is designed for use in industrial applications and has a temperature grade of industrial.
Motorola MC145480DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC145480DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.