The MC145484SD is a dual-function IC with 20 terminals, operating at a nominal supply voltage of 5V and maximum supply current of 5mA. It has an industrial temperature grade with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 20-pin SSOP package, measuring 5.3mm in width and 7.2mm in length. It is designed for use in industrial applications.
Motorola MC145484SD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC145484SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.