The MC145484SDR2 is a dual-function IC from Motorola with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 20 terminals and is available in an SSOP-20 package. The IC operates at a nominal supply voltage of 5 volts and has a maximum supply current of 5 milliamps. It is designed for industrial temperature applications.
Motorola MC145484SDR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC145484SDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.