The MC145502P is a 22-pin dual interface IC from Motorola, featuring an industrial temperature range of -40 to 85 degrees Celsius. This device has a nominal supply voltage of 12 volts and a maximum supply current of 9 milliamperes. It is packaged in a 22-pin DIP package, measuring 10.16 millimeters in width and 27.94 millimeters in length. The IC is designed for use in industrial applications, with a temperature grade of industrial.
Motorola MC145502P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 10.16 |
| Length | 27.94 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 12 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.