The MC145503DWR2 is a 16-terminal industrial-grade IC with a single function, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 12V and a maximum supply current of 9mA. The IC is packaged in a R-PDSO-G16 package, measuring 7.5mm in width and 10.3mm in length.
Checking distributor stock and pricing after the page loads.
Motorola MC145503DWR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 12 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.