The Motorola MC145554DW is a dual-function IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a supply voltage of 5 volts. The IC has a maximum supply current of 12 milliamps and is packaged in a SOP16 package with a width of 7.5 millimeters and a length of 10.3 millimeters. It is rated for industrial temperature grade and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Motorola MC145554DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.