The Motorola MC145554DWR2 is an industrial-grade CODEC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 16-pin SOP16 package with a width of 7.5mm and a length of 10.3mm. The device has a nominal supply voltage of 5V and a maximum supply current of 12mA. It is designed for use in industrial applications and is available in a variety of configurations.
Checking distributor stock and pricing after the page loads.
Motorola MC145554DWR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.