The MC145554L is a 16-pin dual function IC from Motorola, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5 volts and a maximum supply current of 12 milliamps. The IC is packaged in a DIP-16 format, measuring 7.62 millimeters in width and 19.495 millimeters in length. The MC145554L is designed for industrial applications and is available from Motorola.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC145554L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC145554L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC145554L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.