The Motorola MC145557DW is a 16-terminal industrial-grade CODEC with a supply voltage of 5V and a maximum supply current of 12mA. It operates within a temperature range of -40°C to 85°C and is packaged in a SOP16 format. The device has a single function and a dual terminal position, making it suitable for various industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC145557DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC145557DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC145557DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.