This industrial-grade CODEC features a 20-pin SOP20 package and operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply current of 12mA. The device has 20 terminals and a single function, with a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Motorola MC145567DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.