The MC145572FNR2 is a quad 44-pin industrial-grade IC with a nominal supply voltage of 5V. It operates within a temperature range of -40 to 85°C. The device features a quad terminal position and a JEDEC package code of S-PQCC-J44. Its dimensions are 16.5862mm in width and length. The IC has 44 pins and one function.
Checking distributor stock and pricing after the page loads.
Motorola MC145572FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.