The MC145574ADWR2 is a 28-pin industrial SOP interface IC from Motorola. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. This IC has 28 terminals and is available in a R-PDSO-G28 package, measuring 7.5mm in width and 17.925mm in length. It is designed for industrial applications and has a single function.
Checking distributor stock and pricing after the page loads.
Motorola MC145574ADWR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.