The MC145574PB is a quad interface IC with 32 terminals, operating over a temperature range of -40 to 85 degrees Celsius. It is supplied with a nominal voltage of 5 volts and is packaged in a 7mm x 7mm LQFP package. The device is designed for industrial-grade applications and has a quad terminal position.
Sign in to ask questions about the Motorola MC145574PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC145574PB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC145574PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.