The MC14558BCPDS is a 16-pin dual-function IC from Motorola, operating within a temperature range of -40°C to 85°C. It is designed for industrial applications and has a supply voltage range of 3V to 18V. The device has a propagation delay of 1560ns and a load capacitance of 50pF. It is available in a 16-pin DIP package with a width of 7.62mm and a length of 20.07mm.
Checking distributor stock and pricing after the page loads.
Motorola MC14558BCPDS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.07 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1560 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.