The MC14581BCL is a 24-pin dual in-line package (DIP24) arithmetic logic unit (ALU) from Motorola. It operates over a temperature range of -55°C to 125°C and is powered by a supply voltage of 5V to 18V. The device features a propagation delay of 1910 nanoseconds and a load capacitance of 50 picofarads. It is part of the 4000/14000/40000 family of logic ICs.
Checking distributor stock and pricing after the page loads.
Motorola MC14581BCL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Length | 32.005 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | ARITHMETIC LOGIC UNIT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1910 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.