The MC14583BCL is a dual inverter/buffer IC from Motorola, featuring a 16-pin DIP-16 package and a military temperature grade. It operates within a supply voltage range of 3V to 18V, with a nominal voltage of 5V. The device has a propagation delay of 2200 ns and a load capacitance of 50 pF. It is suitable for use in applications requiring high-speed logic operations, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Motorola MC14583BCL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER/BUFFER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 2200 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14583BCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.