The MC14585BCP is a 16-pin dual magnitude comparator IC from Motorola, featuring a military temperature grade and a supply voltage range of 3V to 18V. It has a propagation delay of 860ns and a load capacitance of 50pF. The IC is packaged in a plastic DIP-16 package, measuring 7.62mm in width and 19.175mm in length. It operates within a temperature range of -55°C to 125°C and is suitable for use in logic applications.
Motorola MC14585BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 860 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Motorola MC14585BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.