The MC1458G is a dual operational amplifier from Motorola, featuring a commercial temperature grade and 15V supply voltage. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The amplifier has a maximum input offset voltage of 7.5mV and a common-mode reject ratio of 90dB. It is available in an 8-pin package with a bottom terminal position.
Motorola MC1458G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 1100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC1458G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.