The MC1458SL is a dual operational amplifier from Motorola. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 15V and a negative supply voltage of -15V. The MC1458SL features a voltage-feedback architecture with a maximum input offset voltage of 7.5mV. It is available in a 14-pin DIP package.
Checking distributor stock and pricing after the page loads.
Motorola MC1458SL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 7500 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Slew Rate-Min | 10 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.