The MC14599BCP is a D LATCH flip-flop from Motorola, featuring a 4000/14000/40000 family logic IC type with a nominal supply voltage of 5V and maximum supply voltage of 18V. It has a propagation delay of 400ns and a load capacitance of 50pF. The device is packaged in a plastic DIP-18 package and has a temperature grade of military. It operates over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Motorola MC14599BCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC14599BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.73 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D LATCH |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 400 |
| Number of Bits | 1 |
| Max I(ol) | 0.0042 |
| Prop. Delay@Nom-Sup | 400 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14599BCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.