The MC14600DW is a commercial-grade IC with a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It has 16 terminals and a dual terminal position. The IC is packaged in a 16-pin SOP package with dimensions of 7.5mm in width and 10.3mm in length. It operates within a supply voltage range of 6 to 12 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |