8-bit microcontroller featuring 16 I/O lines, an 8-bit external data bus, and a 13-bit address bus. This commercial temperature grade component operates from a 3V to 6V supply voltage with a maximum clock frequency of 1 MHz. It offers 112 bytes of RAM and zero ROM. The device is housed in a 40-terminal, quad, S-CQCC-N40 package with dimensions of 11.176mm x 11.176mm.
Motorola MC146805E2Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N40 |
| Width | 11.176 |
| Length | 11.176 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 8 |
| Address Bus Width | 13 |
| Bit Size | 8 |
| Speed | 5 |
| ROM (words) | 0 |
| RAM (bytes) | 112 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.